| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3006 |
| Series: | 39503 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395033006 |
| SKU: | MOL39503-3006 |
39503-3006
| Heilind Number: | MOL39503-3006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This versatile connector features a compact design with a 3.5mm pitch, making it ideal for space-constrained applications. Its vertical orientation and polarized mating ensure easy and secure connections. With a maximum operating temperature of 105°C and UL certification, it guarantees reliable performance in demanding environments. Accommodating wire sizes from 24 AWG to 18 AWG, this terminal block is suitable for a wide range of applications. RoHS compliant and stackable, it meets the latest industry standards for sustainability and versatility. Upgrade your connectivity solutions with this high-quality Eurostyle Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

