39503-3303

Heilind Number:MOL39503-3303
Manufacturer:Molex
Manufacturer Number:39503-3303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Black, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-3303
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:3
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395033303
SKU:MOL39503-3303

Detailed Description

Easily connect and secure wires with this vertical pluggable terminal block. Featuring three positions, it allows for efficient organization and connection in a variety of electronic applications. With a pitch of 3.5mm, it accommodates wire sizes ranging from 24 AWG to 16 AWG, providing versatility in setup. Boasting a maximum voltage of 300V and amperage of 8A, this terminal block ensures reliable power distribution. While not RoHS compliant, its durable construction and convenient orientation make it a practical choice for your connectivity needs. Explore seamless integration with our range of terminal block accessories for optimal functionality.