| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3305 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033305 |
| SKU: | MOL39503-3305 |
39503-3305
| Heilind Number: | MOL39503-3305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3305 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Featuring five positions and a 3.5mm pitch, it accommodates various wire sizes ranging from 24 to 16 AWG. With a maximum voltage of 300V and amperage of 8A, it ensures reliable power distribution. While not RoHS compliant, its durable construction guarantees long-term performance. Ideal for industrial applications, this terminal block streamlines wiring processes with efficiency and precision.

