| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3314 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033314 |
| SKU: | MOL39503-3314 |
39503-3314
| Heilind Number: | MOL39503-3314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3314 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 14-position vertical pluggable terminal block. With a pitch of 3.5mm, it accommodates various wire sizes ranging from 24 AWG to 16 AWG. Designed for efficient power distribution, this terminal block can handle up to 8A and 300V. Its durable construction ensures reliable performance, while RoHS compliance guarantees environmental responsibility. Perfect for industrial applications, it streamlines connectivity in a compact and organized manner. Trust in its quality for seamless wire management.

