| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3320 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033320 |
| SKU: | MOL39503-3320 |
39503-3320
| Heilind Number: | MOL39503-3320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3320 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block, ideal for various electronic applications. With a pitch of 3.5mm, it accommodates up to 20 positions for efficient wiring. Rated at 300V and 8A, this terminal block ensures reliable power transmission. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers versatility in connectivity. While not RoHS compliant, it guarantees high performance and durability. Streamline your wire termination process with this essential connector.

