| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3405 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033405 |
| SKU: | MOL39503-3405 |
39503-3405
| Heilind Number: | MOL39503-3405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3405 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our Vertical Pluggable Terminal Block. With a pitch of 3.5 mm and accommodating 5 positions, this terminal block is designed for efficient wiring in various applications. It supports wire sizes ranging from 24 AWG to 18 AWG, providing versatility in connectivity. The 300 V voltage rating and 8 A amperage ensure reliable power distribution. While not RoHS compliant, this terminal block offers durability and stability for your electrical connections. Perfect for use in industrial or DIY projects, it's a essential component for any wiring setup.

