| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3413 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033413 |
| SKU: | MOL39503-3413 |
39503-3413
| Heilind Number: | MOL39503-3413 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3413 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, 13 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. Featuring 13 positions and a 3.5mm pitch, it accommodates various wire sizes from 24AWG to 16AWG. With an amperage rating of 8A and a voltage capacity of 300V, this terminal block ensures reliable power distribution. While not RoHS compliant, its durable design and convenient orientation make it a practical choice for your connectivity needs. Perfect for use in various electronic applications, this terminal block guarantees efficient and secure wire termination. Elevate your wiring projects with this essential component.

