| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3415 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033415 |
| SKU: | MOL39503-3415 |
39503-3415
| Heilind Number: | MOL39503-3415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3415 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this Vertical Pluggable Terminal Block. With a pitch of 3.5 mm, it offers convenient spacing for up to 15 positions, accommodating various wire sizes from 24 AWG to 16 AWG. The terminal block is rated for 300 V voltage and 8 A amperage, ensuring reliable performance in your electrical setups. Its vertical orientation saves space and allows for efficient wire management. While not RoHS compliant, it provides a durable and sturdy connection solution for your projects. Explore more products like this in our Connectors and Terminal Blocks category.

