| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3417 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033417 |
| SKU: | MOL39503-3417 |
39503-3417
| Heilind Number: | MOL39503-3417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3417 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, 17 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5 mm and 17 positions, it accommodates various wire sizes ranging from 24 AWG to 16 AWG. Rated for 300 V and 8 A, it ensures reliable power distribution. Ideal for industrial applications, this terminal block guarantees a secure and efficient connection. Please note that it is not RoHS compliant. Explore our range of connectors and terminal blocks for all your project needs.

