| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3507 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033507 |
| SKU: | MOL39503-3507 |
39503-3507
| Heilind Number: | MOL39503-3507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3507 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With a pitch of 3.5mm and seven positions, this terminal block accommodates various wire sizes from 24 to 16 AWG. Rated for 300V and 8A, it ensures reliable power transmission in industrial applications. Its vertical orientation saves space, making it ideal for compact setups. While not RoHS compliant, this terminal block guarantees efficient and durable wire connections. Explore our range of connectors for seamless integration into your projects.

