| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3510 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033510 |
| SKU: | MOL39503-3510 |
39503-3510
| Heilind Number: | MOL39503-3510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3510 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With 10 positions available, this terminal block offers ample space for efficient wiring. It features a 3.5mm pitch, accommodating various wire sizes ranging from 24 AWG to 16 AWG. Operating at 300V and 8A, it ensures reliable power transmission. While not RoHS compliant, this terminal block guarantees durability and performance. Ideal for industrial and commercial applications, it simplifies the process of connecting multiple wires in a single, organized setup. Trust in its quality construction for seamless and secure connections.

