| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3516 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033516 |
| SKU: | MOL39503-3516 |
39503-3516
| Heilind Number: | MOL39503-3516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3516 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block. With a compact pitch of 3.5 mm and 16 positions, it offers efficient and organized wire management. Suitable for 24 AWG to 18 AWG wire sizes, it ensures secure and reliable contact. Operating at 300 V and 8 A, it guarantees optimal performance in various applications. Its durable construction and vertical orientation make it easy to install and maintain. Upgrade your connectivity with this essential component for seamless power distribution.

