| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3517 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033517 |
| SKU: | MOL39503-3517 |
39503-3517
| Heilind Number: | MOL39503-3517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3517 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with our vertical pluggable terminal block. Designed for efficiency and convenience, this terminal block features 17 positions with a 3.5mm pitch, allowing for secure and organized wire connections. With a voltage rating of 300V and an amperage of 8A, it ensures reliable power transmission. Accommodating wire sizes ranging from 16 to 24 AWG, it offers versatility for various applications. While not RoHS compliant, it is a robust and essential component for your connectivity needs. Explore our range of products for more options in the terminal block category.

