| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3810 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033810 |
| SKU: | MOL39503-3810 |
39503-3810
| Heilind Number: | MOL39503-3810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3810 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block. With a pitch of 3.5 mm and 10 positions, it offers versatile wiring options for various applications. Rated for 300 V and 8 A, it ensures reliable power distribution. Accommodating wire sizes from 24 AWG to 16 AWG, it caters to a wide range of needs. While not RoHS compliant, its sturdy construction guarantees durability. Perfect for efficient and secure cable management in industrial settings.

