| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3904 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033904 |
| SKU: | MOL39503-3904 |
39503-3904
| Heilind Number: | MOL39503-3904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3904 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your power distribution with our high-performance terminal block. Designed for precision and reliability, this vertical-mount connector features four positions and a 3.5mm pitch, accommodating various wire sizes from 24 to 16 AWG. With a robust amperage rating of 8A and a voltage tolerance of 300V, it ensures efficient and safe connectivity in your applications. Engineered for ease of use, this terminal block is ideal for both industrial and commercial settings. Upgrade your setup with this essential component for seamless power management.

