| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3906 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033906 |
| SKU: | MOL39503-3906 |
39503-3906
| Heilind Number: | MOL39503-3906 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3906 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vertical Pluggable Terminal Block. Featuring a pitch of 3.5 mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, this terminal block offers versatile connectivity options. With a high amperage rating of 8 A and a voltage capacity of 300 V, it ensures reliable performance in various applications. The six-position design allows for efficient organization of wires, while its vertical orientation saves valuable space. Crafted for durability and functionality, this terminal block is a must-have for any project requiring secure and efficient wire termination. Rest assured, it meets all necessary RoHS compliance standards. Elevate your connectivity solutions with this essential component.

