| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3908 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033908 |
| SKU: | MOL39503-3908 |
39503-3908
| Heilind Number: | MOL39503-3908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3908 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5mm and a maximum voltage of 300V, it provides reliable power distribution in various applications. Featuring eight positions and accommodating wire sizes ranging from 24 AWG to 16 AWG, it offers versatility for your connectivity needs. Though not RoHS compliant, its durable construction ensures long-lasting performance. Ideal for use in industrial settings, this terminal block streamlines the process of wiring and maintenance. Upgrade your system with this essential connector.

