| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3909 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033909 |
| SKU: | MOL39503-3909 |
39503-3909
| Heilind Number: | MOL39503-3909 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3909 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. Designed for efficient electrical connectivity, this terminal block features 9 positions with a 3.5mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable performance in various applications. Its vertical orientation allows for space-saving installation, while its durable construction guarantees long-lasting use. Whether you're working on a DIY project or industrial application, this terminal block is a versatile and essential component for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility.

