| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3916 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033916 |
| SKU: | MOL39503-3916 |
39503-3916
| Heilind Number: | MOL39503-3916 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3916 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with this vertical pluggable terminal block. With a pitch of 3.5 mm, it offers a secure fit for up to 16 positions, accommodating wire sizes ranging from 24 AWG to 16 AWG. Operating at 300 V and 8 A, it ensures reliable performance in various applications. Its sturdy design and easy-to-use orientation make it a versatile choice for your connectivity needs. Please note that this product is not RoHS compliant. Elevate your projects with the efficiency and durability of this terminal block.

