| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3917 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033917 |
| SKU: | MOL39503-3917 |
39503-3917
| Heilind Number: | MOL39503-3917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3917 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5mm and a total of 17 positions, it offers ample space for efficient wiring. Suitable for wire sizes ranging from 24 AWG to 16 AWG, it accommodates various setups. The 300V voltage rating and 8A amperage ensure reliable power distribution. While not RoHS compliant, this terminal block is a versatile solution for your connectivity needs in both commercial and industrial applications.

