| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3920 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033920 |
| SKU: | MOL39503-3920 |
39503-3920
| Heilind Number: | MOL39503-3920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3920 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our vertical pluggable terminal block. With a compact pitch of 3.5mm and 20 positions, this terminal block offers efficient space utilization. It accommodates wire sizes ranging from 24 AWG to 16 AWG, providing versatility for various applications. Rated for 300V and 8A, it ensures reliable power transmission. While not RoHS compliant, its durable construction guarantees long-term performance. Ideal for use in industrial settings, this terminal block is a dependable solution for your connectivity needs.

