| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7306 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037306 |
| SKU: | MOL39503-7306 |
39503-7306
| Heilind Number: | MOL39503-7306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7306 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, 6 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance vertical terminal block. With a versatile pitch of 3.5 mm, this block accommodates up to 6 positions for seamless wiring. Its 8 A amperage and 300 V voltage rating ensure reliable power transmission, while its durable construction is compatible with wire sizes ranging from 24 AWG to 16 AWG. Perfect for a variety of applications, this terminal block guarantees secure and efficient connectivity. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Elevate your connection game with this essential component.

