| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7310 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037310 |
| SKU: | MOL39503-7310 |
39503-7310
| Heilind Number: | MOL39503-7310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7310 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for seamless integration, this vertical orientation connector offers 10 positions, accommodating various wire sizes from 24 to 16 AWG. With a pitch of 3.5mm and a maximum voltage of 300V, it ensures reliable conductivity in diverse applications. Featuring a secure amperage rating of 8A, it guarantees efficient power transmission. While not RoHS compliant, this terminal block prioritizes functionality and durability. Perfect for industrial and commercial use, it's an essential component for your connectivity needs.

