| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7316 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037316 |
| SKU: | MOL39503-7316 |
39503-7316
| Heilind Number: | MOL39503-7316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7316 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance pluggable terminal block. Featuring a vertical orientation with 16 positions, this terminal block is designed for optimal functionality. With a pitch of 3.5mm and accommodating wire sizes ranging from 24 to 18 AWG, it offers versatility for various applications. Rated for 300V and 8A, it ensures reliable power transmission. While not RoHS compliant, it guarantees durability and efficiency. Perfect for a wide range of projects, this terminal block is a must-have for any connector setup. Upgrade your connectivity solutions today.

