| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7404 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037404 |
| SKU: | MOL39503-7404 |
39503-7404
| Heilind Number: | MOL39503-7404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7404 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it boasts an amperage of 8A and a voltage rating of 300V, ensuring reliable power transmission. With four positions and a 3.5mm pitch, it offers versatile connectivity options while accommodating wire sizes ranging from 24AWG to 16AWG. Its vertical orientation allows for space-efficient installation, perfect for various applications. While not ROHS compliant, this terminal block guarantees durability and efficiency. Upgrade your setup with this essential connector for seamless and secure wire termination.

