| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7411 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037411 |
| SKU: | MOL39503-7411 |
39503-7411
| Heilind Number: | MOL39503-7411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7411 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. Featuring 11 positions and a maximum voltage of 300 V, it's perfect for various applications. With a pitch of 3.5 mm, this terminal block accommodates wire sizes ranging from 24 AWG to 16 AWG. Its 8 A amperage rating ensures reliable performance, while its durable construction guarantees long-lasting use. Whether you're working on industrial machinery or electronic projects, this terminal block is a convenient and essential component. Please note that it is not RoHS compliant.

