| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7413 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037413 |
| SKU: | MOL39503-7413 |
39503-7413
| Heilind Number: | MOL39503-7413 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7413 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our vertical pluggable terminal block. With a pitch of 3.5mm, it accommodates multiple wire sizes from 24 AWG to 16 AWG, providing versatility in your connections. Its 13 positions allow for organized and efficient wiring, while the 300V voltage and 8A amperage ensure reliable power transmission. Perfect for various applications, this terminal block is a essential component in any electrical setup. (74 words)

