| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7414 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037414 |
| SKU: | MOL39503-7414 |
39503-7414
| Heilind Number: | MOL39503-7414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7414 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. With an amperage of 8A and a voltage rating of 300V, it's designed for reliable power transmission. Featuring 14 positions and a 3.5mm pitch, it offers ample connectivity options while accommodating wire sizes ranging from 24AWG to 16AWG. Its sturdy construction and secure orientation make it ideal for vertical mounting applications, ensuring a stable and efficient connection every time. Whether you're working on industrial machinery or electronic projects, this terminal block is a versatile and essential component for your wiring needs. Rest assured, it meets all necessary compliance standards for quality and safety. Upgrade your connectivity solutions with this premium terminal block.

