| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7507 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037507 |
| SKU: | MOL39503-7507 |
39503-7507
| Heilind Number: | MOL39503-7507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7507 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Vertical Pluggable Terminal Block. With a pitch of 3.5mm and seven positions, it offers efficient and secure wire termination. Accepting wire sizes ranging from 24 to 16 AWG, it provides versatility for various applications. Rated for 300V and 8A, it ensures reliable performance. Its vertical orientation saves space and allows for easy access in confined areas. While not RoHS compliant, this terminal block is a dependable choice for your connectivity needs. Browse our selection of connectors for more options.

