| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7520 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037520 |
| SKU: | MOL39503-7520 |
39503-7520
| Heilind Number: | MOL39503-7520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7520 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 20-position vertical pluggable terminal block. Designed for efficient and reliable electrical connections, this terminal block features a pitch of 3.5mm, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures safe and stable performance. Perfect for various applications, it offers convenience and versatility in wiring setups. Made with high-quality materials, it guarantees durability and longevity in use. Trust in our terminal block for seamless wire termination solutions.

