| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7811 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037811 |
| SKU: | MOL39503-7811 |
39503-7811
| Heilind Number: | MOL39503-7811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7811 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance vertical terminal block. Designed for optimal power distribution, it boasts an amperage of 8A and a maximum voltage of 300V, ensuring reliable operation in various applications. Featuring 11 positions and a convenient 3.5mm pitch, it accommodates multiple wire sizes (24-16 AWG) with ease. Its sturdy construction and secure orientation make it a dependable choice for industrial and commercial setups. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this essential component.

