| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7815 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037815 |
| SKU: | MOL39503-7815 |
39503-7815
Specifications
Detailed Description
Easily connect and disconnect wires with our vertical pluggable terminal block. With a pitch of 3.5mm and 15 positions, it offers ample space for secure connections. Suitable for various wire sizes ranging from 24 AWG to 16 AWG, this terminal block accommodates a wide range of applications. Its 300V voltage rating and 8A amperage ensure reliable power transmission. Designed for vertical orientation, it provides efficient space utilization. While not RoHS compliant, it meets high-quality standards for performance. Perfect for use in industrial and electronic projects, this terminal block is a versatile and essential component for your connectivity needs.

