| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7819 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037819 |
| SKU: | MOL39503-7819 |
39503-7819
| Heilind Number: | MOL39503-7819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7819 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this high-performance vertical pluggable terminal block. With a pitch of 3.5mm and 19 positions, it offers efficient organization for your wiring needs. Rated for 300V and 8A, it ensures reliable power distribution. Accepting wire sizes from 24 to 16 AWG, it accommodates a variety of applications. While not RoHS compliant, this terminal block guarantees durability and stability in your connectivity setup. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for your projects.

