| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7905 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037905 |
| SKU: | MOL39503-7905 |
39503-7905
Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a durable design and vertical orientation, it's perfect for secure installations. Featuring 5 positions and a 3.5mm pitch, it offers convenient connectivity for various wire sizes ranging from 24 to 16 AWG. Rated for 300V and 8A, it ensures reliable power transmission. Whether you're a DIY enthusiast or a professional installer, this terminal block is a must-have for your projects. Rest assured, it meets all relevant RoHS compliance standards. Upgrade your setup with this essential connector.

