| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7910 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037910 |
| SKU: | MOL39503-7910 |
39503-7910
| Heilind Number: | MOL39503-7910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7910 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. With 10 positions and a 3.5mm pitch, it allows for organized and efficient wiring in various applications. Accepting wire sizes ranging from 24 to 16 AWG, it offers versatility for different project needs. Featuring a high amperage of 8A and a voltage rating of 300V, this terminal block ensures reliable power distribution. Its durable construction and secure orientation make it a dependable choice for your connectivity requirements. Perfect for use in industrial, commercial, and DIY projects, this terminal block is a must-have for any wiring task. Rest assured of its quality and compliance with industry standards for a seamless installation experience.

