| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8016 |
| Series: | 39503 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395038016 |
| SKU: | MOL39503-8016 |
39503-8016
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector boasts a pitch of 3.5mm and a vertical orientation, ideal for vertical PCB mounting. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Featuring 16 contacts loaded in a single row, it offers ample connectivity for various applications. The connector is polarized for easy mating and supports wire sizes ranging from 24 AWG to 16 AWG (.2 - 1.31 mm²), catering to diverse wiring needs. It is UL agency certified and compliant with RoHS regulations, guaranteeing quality and environmental responsibility. Perfect for use in industrial, commercial, and residential settings, this Eurostyle Pluggable Terminal Block is a dependable solution for your connectivity requirements.

