| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8314 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038314 |
| SKU: | MOL39503-8314 |
39503-8314
| Heilind Number: | MOL39503-8314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8314 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our versatile vertical pluggable terminal block, designed for efficient power distribution in electronic systems. With a high amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for a wide range of applications. Featuring 14 positions and a 3.5mm pitch, it offers ample space for secure wire connections. Accommodating wire sizes from 24AWG to 16AWG, including 18AWG and 20AWG, it ensures compatibility with various setups. While not RoHS compliant, its durable construction and reliable performance make it a valuable component for your projects. Join the ranks of satisfied customers who have experienced seamless integration and dependable operation with this essential connector. Elevate your connectivity solutions with our premium pluggable terminal block.

