| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8317 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038317 |
| SKU: | MOL39503-8317 |
39503-8317
Specifications
Detailed Description
Power up your connections with our vertical pluggable terminal block. With an amperage of 8A and a voltage rating of 300V, it's designed for efficient and reliable performance. This terminal block features 17 positions with a pitch of 3.5mm, perfect for accommodating various wire sizes from 24AWG to 16AWG. Its vertical orientation allows for easy installation and space-saving in your setup. While it's not RoHS compliant, rest assured that it meets high-quality standards for your peace of mind. Ideal for use in a wide range of applications, this terminal block is a must-have for any project requiring secure and durable connections.

