| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8402 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038402 |
| SKU: | MOL39503-8402 |
39503-8402
Specifications
Detailed Description
Easily connect and secure your wires with our 8A Pluggable Terminal Block. With a vertical orientation and 3.5mm pitch, this terminal block is designed for efficient and organized wire management. It features 2 positions for convenient connectivity, accommodating wire sizes ranging from 24AWG to 16AWG. Operating at a maximum voltage of 300V, it ensures reliable power distribution. While not RoHS compliant, it offers high performance and durability for various applications in the industrial and electronic sectors. Upgrade your terminal block setup with this essential component.

