| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8403 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038403 |
| SKU: | MOL39503-8403 |
39503-8403
| Heilind Number: | MOL39503-8403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8403 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 3-position vertical pluggable terminal block. Engineered for optimal performance, this terminal block features a 3.5mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power distribution. Its durable design and secure orientation make it ideal for various applications. RoHS compliance guarantees environmental responsibility. Elevate your connectivity with this essential component.

