| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8408 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038408 |
| SKU: | MOL39503-8408 |
39503-8408
| Heilind Number: | MOL39503-8408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8408 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Easily power and connect your devices with this vertical 8-position pluggable terminal block. Designed for convenience, it features a 3.5mm pitch, accommodating various wire sizes from 24 AWG to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable performance. Its durable construction and secure orientation make it ideal for industrial applications. Stay compliant with RoHS regulations while enjoying seamless connectivity with this essential component.

