| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8414 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038414 |
| SKU: | MOL39503-8414 |
39503-8414
Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Featuring a vertical orientation for seamless integration, it offers 14 positions to accommodate multiple wires, ranging from 24 to 16 AWG. With a pitch of 3.5mm, it ensures secure and reliable connectivity, even in demanding environments. Operating at 300V and 8A, it delivers optimal power distribution. Whether you're a DIY enthusiast or a professional installer, this terminal block is a must-have for your projects. Upgrade to efficient and durable wiring solutions with this RoHS-compliant component.

