| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8416 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038416 |
| SKU: | MOL39503-8416 |
39503-8416
| Heilind Number: | MOL39503-8416 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8416 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Designed for secure and efficient wiring, it features a vertical orientation with 16 positions and a 3.5mm pitch for easy installation. With an amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with wire sizes ranging from 24AWG to 16AWG, this terminal block offers versatility for various applications. Made with top-quality materials, it guarantees durability and long-lasting performance. Perfect for industrial and commercial use, this terminal block is a must-have for your connectivity needs. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your wiring setup with this essential component today.

