| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8502 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038502 |
| SKU: | MOL39503-8502 |
39503-8502
| Heilind Number: | MOL39503-8502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8502 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring two positions and a vertical orientation, it offers convenient and secure wire attachment. With a pitch of 3.5mm and compatibility with various wire sizes (from 24 to 16 AWG), it ensures versatile usage. Operating at 300V and 8A, this terminal block guarantees reliable power transmission. While not RoHS compliant, it is a durable and essential component for your connectivity needs. Explore its potential in industrial, commercial, or DIY projects.

