| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8505 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038505 |
| SKU: | MOL39503-8505 |
39503-8505
Specifications
Detailed Description
Easily connect and secure wires with this vertical terminal block. With a pitch of 3.5 mm and five positions, it provides efficient organization for your wiring needs. Suitable for various wire sizes ranging from 24 to 16 AWG, this terminal block ensures a reliable connection for your applications. Operating at a voltage of 300 V and an amperage of 8 A, it offers optimal performance. While not RoHS compliant, it remains a durable and essential component in the realm of connectors and terminal blocks. Stay organized and efficient with this pluggable terminal block suitable for a range of projects.

