| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8507 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038507 |
| SKU: | MOL39503-8507 |
39503-8507
| Heilind Number: | MOL39503-8507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8507 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Power up your connections with this vertical pluggable terminal block. With a pitch of 3.5 mm and a voltage rating of 300 V, it's ideal for high-performance applications. This terminal block features 7 positions and accepts wire sizes ranging from 24 AWG to 16 AWG, offering versatility for various projects. Its durable construction ensures reliable connectivity, while its orientation allows for space-saving installation. Not RoHS compliant. Perfect for use in industrial and commercial settings, this terminal block is a must-have for your connectivity needs.

