| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8802 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038802 |
| SKU: | MOL39503-8802 |
39503-8802
| Heilind Number: | MOL39503-8802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8802 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance vertical terminal block. Featuring a sleek design and durable construction, it offers a secure and efficient solution for your wiring needs. With a pitch of 3.5mm and a voltage rating of 300V, it ensures reliable power transmission in various applications. This two-position block accommodates wire sizes ranging from 24 to 16 AWG, providing versatility for your projects. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your toolbox. Explore seamless connectivity with this essential component, perfect for a wide range of electronic setups.

