| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8811 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038811 |
| SKU: | MOL39503-8811 |
39503-8811
| Heilind Number: | MOL39503-8811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8811 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 11-position vertical pluggable terminal block. Featuring a pitch of 3.5mm, it accommodates various wire sizes ranging from 24 AWG to 16 AWG, making it versatile for a wide range of applications. With a current rating of 8A and a voltage rating of 300V, it ensures reliable and efficient power distribution. Its compact design and vertical orientation save space while allowing for orderly wire management. Crafted for durability and performance, this terminal block is a essential component for your connectivity needs.

