| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8813 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038813 |
| SKU: | MOL39503-8813 |
39503-8813
| Heilind Number: | MOL39503-8813 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8813 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance vertical terminal block. With a pitch of 3.5 mm and 13 positions, it offers versatile wiring options for optimal conductivity. Operating at 300 V and 8 A, it ensures reliable power distribution. Suitable for various wire sizes, from 24 AWG to 16 AWG, it accommodates different needs with ease. Its durable design and ROHS compliance guarantee both performance and environmental responsibility. Perfect for a range of applications, this terminal block is a must-have for any wiring project. Elevate your connectivity solutions with this essential component.

