| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8816 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038816 |
| SKU: | MOL39503-8816 |
39503-8816
| Heilind Number: | MOL39503-8816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8816 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with our vertical pluggable terminal block. Designed for efficiency, this terminal block features a 3.5mm pitch, accommodating up to 16 positions for seamless connectivity. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable performance. Suitable for wire sizes ranging from 16AWG to 24AWG, this terminal block offers versatility in your wiring projects. While not RoHS compliant, its quality and durability make it a dependable choice for various applications in industries like automation, telecommunications, and more. Upgrade your connectivity solutions with this essential terminal block.

